


2844/7 YL001 | |
|---|---|
DigiKey Part Number | 2844/7YL001-ND |
Manufacturer | |
Manufacturer Product Number | 2844/7 YL001 |
Description | HOOK-UP STRND 24AWG YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,99344 Kč | 22 993,44 Kč |
| 2 000 | 21,84233 Kč | 43 684,66 Kč |
| 3 000 | 21,19069 Kč | 63 572,07 Kč |
| 5 000 | 20,39128 Kč | 101 956,40 Kč |
| 7 000 | 19,87773 Kč | 139 144,11 Kč |
| 10 000 | 19,34420 Kč | 193 442,00 Kč |
| Unit Price without VAT: | 22,99344 Kč |
|---|---|
| Unit Price with VAT: | 27,82206 Kč |


