


2844/19 GR001 | |
|---|---|
DigiKey Part Number | 2844/19GR001-ND |
Manufacturer | |
Manufacturer Product Number | 2844/19 GR001 |
Description | HOOK-UP STRND 24AWG GRN 1000' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Green 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.036" (0.91mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Qualification MIL-W-16878/6 Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 281,93000 Kč | 28 281,93 Kč |
| 2 | 26 870,75000 Kč | 53 741,50 Kč |
| 3 | 26 071,94667 Kč | 78 215,84 Kč |
| 5 | 25 092,17000 Kč | 125 460,85 Kč |
| 7 | 24 462,84571 Kč | 171 239,92 Kč |
| 10 | 23 808,99300 Kč | 238 089,93 Kč |
| Unit Price without VAT: | 28 281,93000 Kč |
|---|---|
| Unit Price with VAT: | 34 221,13530 Kč |


