26 AWG Hook-Up Wire 7/34 Yellow 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 7/34 Yellow 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/7 YL001

DigiKey Part Number
2843/7YL001-ND
Manufacturer
Manufacturer Product Number
2843/7 YL001
Description
HOOK-UP STRND 26AWG YELLOW 1000'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Yellow 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 386,60000 Kč22 386,60 Kč
221 272,86500 Kč42 545,73 Kč
320 642,43333 Kč61 927,30 Kč
519 869,14800 Kč99 345,74 Kč
719 372,39429 Kč135 606,76 Kč
1018 856,47700 Kč188 564,77 Kč
Manufacturers Standard Package
Unit Price without VAT:22 386,60000 Kč
Unit Price with VAT:27 087,78600 Kč
Alternate Length
HOOK-UP STRND 26AWG 250V YW 100'
In-Stock: 17
Unit Price: 3 571,13000 Kč