26 AWG Hook-Up Wire 7/34 White 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 7/34 White 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/7 WH001

DigiKey Part Number
A2843/7W-1000-ND
Manufacturer
Manufacturer Product Number
2843/7 WH001
Description
HOOK-UP STRND 26AWG WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00021,70374 Kč21 703,74 Kč
2 00020,61762 Kč41 235,24 Kč
3 00020,00255 Kč60 007,65 Kč
5 00019,24832 Kč96 241,60 Kč
7 00018,76357 Kč131 344,99 Kč
10 00018,55253 Kč185 525,30 Kč
Manufacturers Standard Package
Unit Price without VAT:21,70374 Kč
Unit Price with VAT:26,26153 Kč
Alternate Length
HOOK-UP STRND 26AWG WHITE
In-Stock: 7600
Unit Price: 36,39790 Kč