


2843/7 VI005 | |
|---|---|
DigiKey Part Number | 2843/7VI005-ND |
Manufacturer | |
Manufacturer Product Number | 2843/7 VI005 |
Description | HOOK-UP STRND 26AWG VIO 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Violet 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 571,13000 Kč | 3 571,13 Kč |
| 2 | 3 397,47500 Kč | 6 794,95 Kč |
| 3 | 3 299,20667 Kč | 9 897,62 Kč |
| 5 | 3 178,76200 Kč | 15 893,81 Kč |
| 7 | 3 101,43429 Kč | 21 710,04 Kč |
| 10 | 3 021,15000 Kč | 30 211,50 Kč |
| 25 | 2 822,49240 Kč | 70 562,31 Kč |
| 50 | 2 679,18940 Kč | 133 959,47 Kč |
| 100 | 2 588,52850 Kč | 258 852,85 Kč |
| Unit Price without VAT: | 3 571,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 321,06730 Kč |


