


2843/7 GR001 | |
|---|---|
DigiKey Part Number | 2843/7GR001-ND |
Manufacturer | |
Manufacturer Product Number | 2843/7 GR001 |
Description | HOOK-UP STRND 26AWG GRN 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Green 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 386,60000 Kč | 22 386,60 Kč |
| 2 | 21 272,86500 Kč | 42 545,73 Kč |
| 3 | 20 642,43333 Kč | 61 927,30 Kč |
| 5 | 19 869,14800 Kč | 99 345,74 Kč |
| 7 | 19 372,39429 Kč | 135 606,76 Kč |
| 10 | 18 856,47700 Kč | 188 564,77 Kč |
| 25 | 18 552,52240 Kč | 463 813,06 Kč |
| Unit Price without VAT: | 22 386,60000 Kč |
|---|---|
| Unit Price with VAT: | 27 087,78600 Kč |


