

2843/19 SL005 | |
|---|---|
DigiKey Part Number | 2843/19S-100-ND |
Manufacturer | |
Manufacturer Product Number | 2843/19 SL005 |
Description | HOOK-UP STRND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Slate 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 143,09000 Kč | 4 143,09 Kč |
| 2 | 3 941,24500 Kč | 7 882,49 Kč |
| 3 | 3 827,02667 Kč | 11 481,08 Kč |
| 5 | 3 687,03400 Kč | 18 435,17 Kč |
| 7 | 3 597,13286 Kč | 25 179,93 Kč |
| 10 | 3 503,79300 Kč | 35 037,93 Kč |
| 25 | 3 272,87640 Kč | 81 821,91 Kč |
| 50 | 3 231,59540 Kč | 161 579,77 Kč |
| Unit Price without VAT: | 4 143,09000 Kč |
|---|---|
| Unit Price with VAT: | 5 013,13890 Kč |




