


2843/1 BL001 | |
|---|---|
DigiKey Part Number | 2843/1BL001-ND |
Manufacturer | |
Manufacturer Product Number | 2843/1 BL001 |
Description | HOOK-UP SOLID 26AWG BLU 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Blue 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.028" (0.71mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 680,12000 Kč | 28 680,12 Kč |
| 2 | 27 249,31500 Kč | 54 498,63 Kč |
| 3 | 26 439,07333 Kč | 79 317,22 Kč |
| 5 | 25 445,50200 Kč | 127 227,51 Kč |
| 7 | 24 806,94714 Kč | 173 648,63 Kč |
| 10 | 24 143,89900 Kč | 241 438,99 Kč |
| Unit Price without VAT: | 28 680,12000 Kč |
|---|---|
| Unit Price with VAT: | 34 702,94520 Kč |


