28 AWG Hook-Up Wire 7/36 Green 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 7/36 Green 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/7 GR001

DigiKey Part Number
A2842/7G-1000-ND
Manufacturer
Manufacturer Product Number
2842/7 GR001
Description
HOOK-UP STRND 28AWG GRN 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Green 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 721,53000 Kč19 721,53 Kč
218 741,97500 Kč37 483,95 Kč
318 187,55667 Kč54 562,67 Kč
517 507,62800 Kč87 538,14 Kč
717 070,83429 Kč119 495,84 Kč
1016 617,08200 Kč166 170,82 Kč
2516 191,55800 Kč404 788,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19 721,53000 Kč
Unit Price with VAT:23 863,05130 Kč
Alternate Length
HOOK-UP STRND 28AWG GRN 100'
In-Stock: 26
Unit Price: 3 320,20000 Kč