


2842/1 WH001 | |
|---|---|
DigiKey Part Number | A2842/1W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2842/1 WH001 |
Description | HOOK-UP SOLID 28AWG WHT 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid White 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.025" (0.63mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Qualification MIL-W-16878E Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 191,78000 Kč | 27 191,78 Kč |
| 2 | 25 836,15000 Kč | 51 672,30 Kč |
| 3 | 25 068,53333 Kč | 75 205,60 Kč |
| 5 | 24 127,24800 Kč | 120 636,24 Kč |
| 7 | 23 522,47000 Kč | 164 657,29 Kč |
| 10 | 22 894,20300 Kč | 228 942,03 Kč |
| Unit Price without VAT: | 27 191,78000 Kč |
|---|---|
| Unit Price with VAT: | 32 902,05380 Kč |


