


2842/1 BK001 | |
|---|---|
DigiKey Part Number | A2842/1B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2842/1 BK001 |
Description | HOOK-UP SOLID 28AWG BLACK 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Black 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.025" (0.63mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 191,78000 Kč | 27 191,78 Kč |
| 2 | 25 836,15000 Kč | 51 672,30 Kč |
| 3 | 25 068,53333 Kč | 75 205,60 Kč |
| 5 | 24 127,24800 Kč | 120 636,24 Kč |
| 7 | 23 522,47000 Kč | 164 657,29 Kč |
| 10 | 22 894,20300 Kč | 228 942,03 Kč |
| Unit Price without VAT: | 27 191,78000 Kč |
|---|---|
| Unit Price with VAT: | 32 902,05380 Kč |




