30 AWG Hook-Up Wire 7/38 Yellow 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire 7/38 Yellow 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2841/7 YL001

DigiKey Part Number
A2841/7Y-1000-ND
Manufacturer
Manufacturer Product Number
2841/7 YL001
Description
HOOK-UP STRND 30AWG YELLOW 1000'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Yellow 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.024" (0.61mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 393,33000 Kč19 393,33 Kč
218 430,47000 Kč36 860,94 Kč
317 885,32667 Kč53 655,98 Kč
517 216,89000 Kč86 084,45 Kč
716 787,51143 Kč117 512,58 Kč
1016 341,35800 Kč163 413,58 Kč
2515 902,57480 Kč397 564,37 Kč
Manufacturers Standard Package
Unit Price without VAT:19 393,33000 Kč
Unit Price with VAT:23 465,92930 Kč
Alternate Length
HOOK-UP STRND 30AWG 250V YW 100'
In-Stock: 0
Unit Price: 3 256,37000 Kč