


2841/7 BR001 | |
|---|---|
DigiKey Part Number | 2841/7BR001-ND |
Manufacturer | |
Manufacturer Product Number | 2841/7 BR001 |
Description | HOOK-UP STRND 30AWG BRN 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Brown 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 442,58000 Kč | 16 442,58 Kč |
| 2 | 15 628,04500 Kč | 31 256,09 Kč |
| 3 | 15 166,94667 Kč | 45 500,84 Kč |
| 5 | 14 601,54400 Kč | 73 007,72 Kč |
| 7 | 14 238,34000 Kč | 99 668,38 Kč |
| 10 | 14 169,93400 Kč | 141 699,34 Kč |
| Unit Price without VAT: | 16 442,58000 Kč |
|---|---|
| Unit Price with VAT: | 19 895,52180 Kč |


