


2840/7 OR001 | |
|---|---|
DigiKey Part Number | 2840/7OR001-ND |
Manufacturer | |
Manufacturer Product Number | 2840/7 OR001 |
Description | HOOK-UP STRND 32AWG ORANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/40 Orange 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,70183 Kč | 15 701,83 Kč |
| 2 000 | 14,91961 Kč | 29 839,22 Kč |
| 3 000 | 14,47679 Kč | 43 430,37 Kč |
| 5 000 | 13,93973 Kč | 69 698,65 Kč |
| Unit Price without VAT: | 15,70183 Kč |
|---|---|
| Unit Price with VAT: | 18,99921 Kč |


