HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED BROWN
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2840/7 BR005

DigiKey Part Number
2840/7BR005-ND
Manufacturer
Manufacturer Product Number
2840/7 BR005
Description
HOOK-UP STRND 32AWG BRN 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/40 Brown 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/40
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.022" (0.55mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 727,87000 Kč2 727,87 Kč
22 595,57000 Kč5 191,14 Kč
32 520,66667 Kč7 562,00 Kč
52 429,00200 Kč12 145,01 Kč
72 370,11000 Kč16 590,77 Kč
102 308,97500 Kč23 089,75 Kč
252 157,75120 Kč53 943,78 Kč
502 062,98840 Kč103 149,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2 727,87000 Kč
Unit Price with VAT:3 300,72270 Kč
Alternate Length
HOOK-UP STRND 32AWG BRN 1000'
In-Stock: 1
Unit Price: 16 193,55000 Kč