


2826 WH005 | |
|---|---|
DigiKey Part Number | 2826WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2826 WH005 |
Description | CBL 1 COND 16AWG 600V WHITE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Shielded Wire 19/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63 084,29000 Kč | 63 084,29 Kč |
| 2 | 59 897,74000 Kč | 119 795,48 Kč |
| 3 | 58 092,92667 Kč | 174 278,78 Kč |
| 5 | 56 472,82000 Kč | 282 364,10 Kč |
| Unit Price without VAT: | 63 084,29000 Kč |
|---|---|
| Unit Price with VAT: | 76 331,99090 Kč |


