3 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2824/3 WH005

DigiKey Part Number
2824/3WH005-ND
Manufacturer
Manufacturer Product Number
2824/3 WH005
Description
CABLE 3CON 22AWG WHT SHLD 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
158 721,75000 Kč58 721,75 Kč
255 758,93000 Kč111 517,86 Kč
354 080,84000 Kč162 242,52 Kč
552 285,52400 Kč261 427,62 Kč
Manufacturers Standard Package
Unit Price without VAT:58 721,75000 Kč
Unit Price with VAT:71 053,31750 Kč
Alternate Length
CABLE 3COND 22AWG WHITE SHLD
In-Stock: 0
Unit Price: 199,11962 Kč