
2824/2 WH001 | |
|---|---|
DigiKey Part Number | 2824/2WH001-ND |
Manufacturer | |
Manufacturer Product Number | 2824/2 WH001 |
Description | CABLE 2COND 22AWG WHT SHLD 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Conductor Strand 19/34 | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.146" (3.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178 185,67000 Kč | 178 185,67 Kč |
| Unit Price without VAT: | 178 185,67000 Kč |
|---|---|
| Unit Price with VAT: | 215 604,66070 Kč |


