


2820 WH001 | |
|---|---|
DigiKey Part Number | 2820WH001-ND |
Manufacturer | |
Manufacturer Product Number | 2820 WH001 |
Description | CBL 1 COND 16AWG 600V WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Shielded Wire 19/29 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 186,45846 Kč | 186 458,46 Kč |
| Unit Price without VAT: | 186,45846 Kč |
|---|---|
| Unit Price with VAT: | 225,61474 Kč |


