


2811 WH005 | |
|---|---|
DigiKey Part Number | 2811WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2811 WH005 |
Description | CBL 1 COND 24AWG 600V WHITE 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Shielded Wire 19/36 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 761,32000 Kč | 26 761,32 Kč |
| 2 | 25 426,69000 Kč | 50 853,38 Kč |
| 3 | 24 671,04000 Kč | 74 013,12 Kč |
| 5 | 23 744,28600 Kč | 118 721,43 Kč |
| 7 | 23 149,00571 Kč | 162 043,04 Kč |
| 10 | 22 530,37100 Kč | 225 303,71 Kč |
| 25 | 22 472,84920 Kč | 561 821,23 Kč |
| Unit Price without VAT: | 26 761,32000 Kč |
|---|---|
| Unit Price with VAT: | 32 381,19720 Kč |


