14 AWG Hook-Up, Shielded Wire 19/27 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 AWG Hook-Up, Shielded Wire 19/27 White 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2804/2 WH005

DigiKey Part Number
2804/2WH005-ND
Manufacturer
Manufacturer Product Number
2804/2 WH005
Description
CBL 1 COND 14AWG 600V WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up, Shielded Wire 19/27 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.245" (6.22mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0001 062,36756 Kč1 062 367,56 Kč
Unit Price without VAT:1 062,36756 Kč
Unit Price with VAT:1 285,46475 Kč