4 Conductor Multi-Conductor Cable Natural 20 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

275002004 NA005

DigiKey Part Number
275002004NA005-ND
Manufacturer
Manufacturer Product Number
275002004 NA005
Description
CABLE 4COND 20AWG NATURAL SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Natural
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-55°C ~ 150°C
Number of Conductors
4
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Wire Gauge
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Conductor Strand
19/32
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
100109,64780 Kč10 964,78 Kč
200104,22330 Kč20 844,66 Kč
300102,28997 Kč30 686,99 Kč
Manufacturers Standard Package
Unit Price without VAT:109,64780 Kč
Unit Price with VAT:132,67384 Kč