
2636 OR005 | |
|---|---|
DigiKey Part Number | 216-2636OR005-ND |
Manufacturer | |
Manufacturer Product Number | 2636 OR005 |
Description | HOOK-UP SOLID 36AWG ORANGE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire Solid Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.017" (0.43mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 825,75000 Kč | 2 825,75 Kč |
| 2 | 2 688,61000 Kč | 5 377,22 Kč |
| 3 | 2 611,11333 Kč | 7 833,34 Kč |
| 5 | 2 516,06400 Kč | 12 580,32 Kč |
| 7 | 2 455,06143 Kč | 17 185,43 Kč |
| 10 | 2 391,70100 Kč | 23 917,01 Kč |
| 25 | 2 234,95440 Kč | 55 873,86 Kč |
| 50 | 2 142,47740 Kč | 107 123,87 Kč |
| Unit Price without VAT: | 2 825,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 419,15750 Kč |




