34 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2634 BK001

DigiKey Part Number
216-2634BK001-ND
Manufacturer
Manufacturer Product Number
2634 BK001
Description
HOOK-UP SOLID 34AWG BLACK 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
34 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.018" (0.46mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
-
Features
Chemical Resistant, High Temperature, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 297,39000 Kč16 297,39 Kč
215 490,43500 Kč30 980,87 Kč
315 033,72667 Kč45 101,18 Kč
514 473,71200 Kč72 368,56 Kč
714 113,95571 Kč98 797,69 Kč
1013 740,23000 Kč137 402,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16 297,39000 Kč
Unit Price with VAT:19 719,84190 Kč