
2632 RD005 | |
|---|---|
DigiKey Part Number | 216-2632RD005-ND |
Manufacturer | |
Manufacturer Product Number | 2632 RD005 |
Description | HOOK-UP SOLID 32AWG RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 951,27000 Kč | 2 951,27 Kč |
| 2 | 2 808,06500 Kč | 5 616,13 Kč |
| 3 | 2 727,01000 Kč | 8 181,03 Kč |
| 5 | 2 627,69000 Kč | 13 138,45 Kč |
| 7 | 2 563,91571 Kč | 17 947,41 Kč |
| 10 | 2 497,73300 Kč | 24 977,33 Kč |
| 25 | 2 333,93600 Kč | 58 348,40 Kč |
| 50 | 2 215,80980 Kč | 110 790,49 Kč |
| 100 | 2 110,03650 Kč | 211 003,65 Kč |
| Unit Price without VAT: | 2 951,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 571,03670 Kč |



