2616 WH005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2624 WH001

DigiKey Part Number
216-2624WH001-ND
Manufacturer
Manufacturer Product Number
2624 WH001
Description
HOOK-UP STRND 24AWG WHITE 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.038" (0.96mm)
Jacket (Insulation) Thickness
0.007" (0.18mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
UL Style 11905
Features
Chemical Resistant, High Temperature, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
123 644,13000 Kč23 644,13 Kč
222 466,82000 Kč44 933,64 Kč
321 800,33000 Kč65 400,99 Kč
520 982,85000 Kč104 914,25 Kč
720 945,51714 Kč146 618,62 Kč
Manufacturers Standard Package
Unit Price without VAT:23 644,13000 Kč
Unit Price with VAT:28 609,39730 Kč