



25463 BK005 | |
|---|---|
DigiKey Part Number | 25463BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25463 BK005 |
Description | CABLE 3COND 20AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.223" (5.66mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 183,40000 Kč | 8 183,40 Kč |
| 2 | 7 781,45000 Kč | 15 562,90 Kč |
| 3 | 7 554,07333 Kč | 22 662,22 Kč |
| 5 | 7 275,34400 Kč | 36 376,72 Kč |
| 7 | 7 096,25571 Kč | 49 673,79 Kč |
| 10 | 6 910,29400 Kč | 69 102,94 Kč |
| 25 | 6 701,05720 Kč | 167 526,43 Kč |
| Unit Price without VAT: | 8 183,40000 Kč |
|---|---|
| Unit Price with VAT: | 9 901,91400 Kč |




