
25382 BK199 | |
|---|---|
DigiKey Part Number | 25382BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25382 BK199 |
Description | CABLE 2COND 18AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,56000 Kč | 163,56 Kč |
| 5 | 146,04400 Kč | 730,22 Kč |
| 10 | 139,03500 Kč | 1 390,35 Kč |
| 25 | 130,23200 Kč | 3 255,80 Kč |
| 50 | 123,88760 Kč | 6 194,38 Kč |
| 100 | 117,80420 Kč | 11 780,42 Kč |
| Unit Price without VAT: | 163,56000 Kč |
|---|---|
| Unit Price with VAT: | 197,90760 Kč |



