



25274 BK005 | |
|---|---|
DigiKey Part Number | 25274BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25274 BK005 |
Description | MULTI-PAIR 8COND 24AWG BLK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.271" (6.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 844,87000 Kč | 18 844,87 Kč |
| 2 | 17 909,61500 Kč | 35 819,23 Kč |
| 3 | 17 887,42667 Kč | 53 662,28 Kč |
| Unit Price without VAT: | 18 844,87000 Kč |
|---|---|
| Unit Price with VAT: | 22 802,29270 Kč |


