
25124 BK199 | |
|---|---|
DigiKey Part Number | 25124BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25124 BK199 |
Description | MULTI-PAIR 8COND 22AWG BLK FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,56000 Kč | 385,56 Kč |
| 2 | 367,13000 Kč | 734,26 Kč |
| 3 | 356,75000 Kč | 1 070,25 Kč |
| 5 | 344,02800 Kč | 1 720,14 Kč |
| 7 | 335,83857 Kč | 2 350,87 Kč |
| 10 | 327,38500 Kč | 3 273,85 Kč |
| 25 | 306,45920 Kč | 7 661,48 Kč |
| 50 | 291,38260 Kč | 14 569,13 Kč |
| 100 | 276,92030 Kč | 27 692,03 Kč |
| Unit Price without VAT: | 385,56000 Kč |
|---|---|
| Unit Price with VAT: | 466,52760 Kč |



