



25122 BK005 | |
|---|---|
DigiKey Part Number | 25122BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25122 BK005 |
Description | MULTI-PAIR 4COND 22AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 131,13460 Kč | 13 113,46 Kč |
| 200 | 124,63050 Kč | 24 926,10 Kč |
| 300 | 120,94987 Kč | 36 284,96 Kč |
| 500 | 116,43558 Kč | 58 217,79 Kč |
| 700 | 113,53589 Kč | 79 475,12 Kč |
| 1 000 | 110,52381 Kč | 110 523,81 Kč |
| 2 500 | 106,80372 Kč | 267 009,30 Kč |
| Unit Price without VAT: | 131,13460 Kč |
|---|---|
| Unit Price with VAT: | 158,67287 Kč |


