



25094 BK005 | |
|---|---|
DigiKey Part Number | 25094BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25094 BK005 |
Description | CABLE 4COND 24AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 994,15000 Kč | 7 994,15 Kč |
| 2 | 7 601,69500 Kč | 15 203,39 Kč |
| 3 | 7 379,53667 Kč | 22 138,61 Kč |
| 5 | 7 107,32000 Kč | 35 536,60 Kč |
| 7 | 6 932,40000 Kč | 48 526,80 Kč |
| 10 | 6 750,81500 Kč | 67 508,15 Kč |
| Unit Price without VAT: | 7 994,15000 Kč |
|---|---|
| Unit Price with VAT: | 9 672,92150 Kč |


