



25014 BK005 | |
|---|---|
DigiKey Part Number | 25014BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25014 BK005 |
Description | CABLE 4COND 24AWG BLACK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.175" (4.45mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 514,84000 Kč | 6 514,84 Kč |
| 2 | 6 195,96000 Kč | 12 391,92 Kč |
| 3 | 6 015,42000 Kč | 18 046,26 Kč |
| 5 | 5 794,24200 Kč | 28 971,21 Kč |
| 7 | 5 652,19857 Kč | 39 565,39 Kč |
| 10 | 5 504,64200 Kč | 55 046,42 Kč |
| Unit Price without VAT: | 6 514,84000 Kč |
|---|---|
| Unit Price with VAT: | 7 882,95640 Kč |


