3 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

25013 BK005

DigiKey Part Number
25013BK005-100-ND
Manufacturer
Manufacturer Product Number
25013 BK005
Description
CABLE 3COND 24AWG BLACK 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.163" (4.14mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 636,49000 Kč5 636,49 Kč
25 361,00000 Kč10 722,00 Kč
35 205,05333 Kč15 615,16 Kč
55 013,90200 Kč25 069,51 Kč
74 891,18429 Kč34 238,29 Kč
104 763,71100 Kč47 637,11 Kč
Manufacturers Standard Package
Unit Price without VAT:5 636,49000 Kč
Unit Price with VAT:6 820,15290 Kč
Alternate Length
CABLE 3COND 24AWG BLACK FEET
In-Stock: 461
Unit Price: 110,24000 Kč