2 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

25012 BK005

DigiKey Part Number
25012BK005-100-ND
Manufacturer
Manufacturer Product Number
25012 BK005
Description
CABLE 2COND 24AWG BLACK 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.156" (3.96mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 678,62000 Kč6 678,62 Kč
26 351,58000 Kč12 703,16 Kč
36 166,41333 Kč18 499,24 Kč
55 939,49400 Kč29 697,47 Kč
75 793,70857 Kč40 555,96 Kč
105 642,37300 Kč56 423,73 Kč
255 267,84400 Kč131 696,10 Kč
505 065,50720 Kč253 275,36 Kč
Manufacturers Standard Package
Unit Price without VAT:6 678,62000 Kč
Unit Price with VAT:8 081,13020 Kč
Alternate Length
CABLE 2COND 24AWG BLACK FEET
In-Stock: 68
Unit Price: 136,07000 Kč