Image for 25002 BL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25002 BL199

DigiKey Part Number
25002BL199-ND
Manufacturer
Manufacturer Product Number
25002 BL199
Description
CABLE 2COND 22AWG BLUE 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Blue 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.168" (4.27mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00062,54905 Kč62 549,05 Kč
Manufacturers Standard Package
Unit Price without VAT:62,54905 Kč
Unit Price with VAT:75,68435 Kč