
2471 SL005 | |
|---|---|
DigiKey Part Number | A2471SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2471 SL005 |
Description | CABLE 2CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Slate 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 937,39000 Kč | 5 937,39 Kč |
| 2 | 5 646,88500 Kč | 11 293,77 Kč |
| 3 | 5 482,57667 Kč | 16 447,73 Kč |
| 5 | 5 281,12200 Kč | 26 405,61 Kč |
| 7 | 5 179,30714 Kč | 36 255,15 Kč |
| Unit Price without VAT: | 5 937,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 184,24190 Kč |



