
2461C SL005 | |
---|---|
DigiKey Part Number | 2461CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2461C SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.136" (3.45mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 684,99000 Kč | 2 684,99 Kč |
2 | 2 554,80000 Kč | 5 109,60 Kč |
3 | 2 481,20000 Kč | 7 443,60 Kč |
5 | 2 390,91000 Kč | 11 954,55 Kč |
7 | 2 332,96000 Kč | 16 330,72 Kč |
10 | 2 272,78200 Kč | 22 727,82 Kč |
25 | 2 123,93520 Kč | 53 098,38 Kč |
50 | 2 029,85860 Kč | 101 492,93 Kč |
Unit Price without VAT: | 2 684,99000 Kč |
---|---|
Unit Price with VAT: | 3 248,83790 Kč |


