2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2442C SL001

DigiKey Part Number
2442CSL001-ND
Manufacturer
Manufacturer Product Number
2442C SL001
Description
CABLE 2COND 14AWG SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
150 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
155 882,82000 Kč55 882,82 Kč
Manufacturers Standard Package
Unit Price without VAT:55 882,82000 Kč
Unit Price with VAT:67 618,21220 Kč
Alternate Length
CABLE 2COND 14AWG SLATE SHLD
In-Stock: 800
Unit Price: 85,04610 Kč
CABLE 2CON 14AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 29 990,18000 Kč
CABLE 2COND 14AWG SHLD 1000'
In-Stock: 1
Unit Price: 55 882,82000 Kč
CABLE 2CON 14AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 30 129,40000 Kč