
2424C SL022 | |
|---|---|
DigiKey Part Number | 2424CSL022-ND |
Manufacturer | |
Manufacturer Product Number | 2424C SL022 |
Description | CABLE 4CON 18AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.235" (5.97mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 872,16000 Kč | 19 872,16 Kč |
| 2 | 18 945,97000 Kč | 37 891,94 Kč |
| Unit Price without VAT: | 19 872,16000 Kč |
|---|---|
| Unit Price with VAT: | 24 045,31360 Kč |






