
2413C SL022 | |
|---|---|
DigiKey Part Number | 2413CSL022-ND |
Manufacturer | |
Manufacturer Product Number | 2413C SL022 |
Description | CABLE 3CON 20AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 723,05000 Kč | 10 723,05 Kč |
| 2 | 10 194,74000 Kč | 20 389,48 Kč |
| 3 | 9 895,72667 Kč | 29 687,18 Kč |
| 5 | 9 765,49800 Kč | 48 827,49 Kč |
| Unit Price without VAT: | 10 723,05000 Kč |
|---|---|
| Unit Price with VAT: | 12 974,89050 Kč |





