
2404C SL033 | |
|---|---|
DigiKey Part Number | 2404CSL033-ND |
Manufacturer | |
Manufacturer Product Number | 2404C SL033 |
Description | CABLE 4CON 22AWG SLATE SHLD 100M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.194" (4.93mm) | |
Shield Type | Foil | |
Length | 328.1' (100.0m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 820,90000 Kč | 10 820,90 Kč |
| 2 | 10 287,65500 Kč | 20 575,31 Kč |
| 3 | 9 985,95000 Kč | 29 957,85 Kč |
| 5 | 9 861,20600 Kč | 49 306,03 Kč |
| Unit Price without VAT: | 10 820,90000 Kč |
|---|---|
| Unit Price with VAT: | 13 093,28900 Kč |




