
2401C SL021 | |
|---|---|
DigiKey Part Number | 2401CSL021-ND |
Manufacturer | |
Manufacturer Product Number | 2401C SL021 |
Description | CABLE 2COND 22AWG SHLD 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.168" (4.27mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 667,87000 Kč | 15 667,87 Kč |
| 2 | 14 892,62000 Kč | 29 785,24 Kč |
| 3 | 14 453,76333 Kč | 43 361,29 Kč |
| 5 | 13 915,66800 Kč | 69 578,34 Kč |
| 7 | 13 570,01714 Kč | 94 990,12 Kč |
| 10 | 13 210,89200 Kč | 132 108,92 Kč |
| Unit Price without VAT: | 15 667,87000 Kč |
|---|---|
| Unit Price with VAT: | 18 958,12270 Kč |





