1737C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2258/3 SL005

DigiKey Part Number
2258/3SL005-ND
Manufacturer
Manufacturer Product Number
2258/3 SL005
Description
CABLE 3COND 18AWG SLATE SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG Spiral 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.226" (5.74mm)
Shield Type
Spiral
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
95%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100119,62200 Kč11 962,20 Kč
200113,69645 Kč22 739,29 Kč
300110,34253 Kč33 102,76 Kč
500106,22962 Kč53 114,81 Kč
700103,58773 Kč72 511,41 Kč
1 000103,03464 Kč103 034,64 Kč
Manufacturers Standard Package
Unit Price without VAT:119,62200 Kč
Unit Price with VAT:144,74262 Kč
Alternate Length
CABLE 3COND 18AWG SHLD 1000'
In-Stock: 1
Unit Price: 55 854,96000 Kč
CABLE 3COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: 81,34480 Kč