
2248C SL001 | |
|---|---|
DigiKey Part Number | 216-2248CSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2248C SL001 |
Description | MULTI-PAIR 16COND 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 16 (8 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.535" (13.59mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 342,27000 Kč | 342,27 Kč |
| 5 | 305,52000 Kč | 1 527,60 Kč |
| 10 | 290,75900 Kč | 2 907,59 Kč |
| 25 | 272,20120 Kč | 6 805,03 Kč |
| 50 | 258,82980 Kč | 12 941,49 Kč |
| 100 | 246,00630 Kč | 24 600,63 Kč |
| Unit Price without VAT: | 342,27000 Kč |
|---|---|
| Unit Price with VAT: | 414,14670 Kč |



