
2243C SL005 | |
|---|---|
DigiKey Part Number | A2243C-100-ND |
Manufacturer | |
Manufacturer Product Number | 2243C SL005 |
Description | MULTI-PAIR 6CON 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.357" (9.06mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 757,83000 Kč | 11 757,83 Kč |
| 2 | 11 177,97000 Kč | 22 355,94 Kč |
| 3 | 10 849,66667 Kč | 32 549,00 Kč |
| 5 | 10 780,41600 Kč | 53 902,08 Kč |
| Unit Price without VAT: | 11 757,83000 Kč |
|---|---|
| Unit Price with VAT: | 14 226,97430 Kč |




