
2219/19C SL005 | |
|---|---|
DigiKey Part Number | 2219/19CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2219/19C SL005 |
Description | CABLE 19COND 22AWG SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 19 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.494" (12.55mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 404,70000 Kč | 29 404,70 Kč |
| 2 | 27 936,11000 Kč | 55 872,22 Kč |
| 3 | 27 104,46333 Kč | 81 313,39 Kč |
| 5 | 26 475,01000 Kč | 132 375,05 Kč |
| Unit Price without VAT: | 29 404,70000 Kč |
|---|---|
| Unit Price with VAT: | 35 579,68700 Kč |



