24 (12 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219/12C SL002

DigiKey Part Number
2219/12CSL002-ND
Manufacturer
Manufacturer Product Number
2219/12C SL002
Description
MULTI-PAIR 24COND 22AWG 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 (12 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
24 (12 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.415" (10.54mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
150 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
168 116,25000 Kč68 116,25 Kč
Manufacturers Standard Package
Unit Price without VAT:68 116,25000 Kč
Unit Price with VAT:82 420,66250 Kč
Alternate Length
MULTI-PAIR 24COND 22AWG 100'
In-Stock: 11
Unit Price: 19 026,08000 Kč
MULTI-PAIR 24COND 22AWG 1000'
In-Stock: 0
Unit Price: 117 200,76000 Kč