10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2215C SL005

DigiKey Part Number
A2215C-100-ND
Manufacturer
Manufacturer Product Number
2215C SL005
Description
MULTI-PAIR 10COND 22AWG 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10 (5 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.290" (7.37mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
150 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 560,04000 Kč8 560,04 Kč
28 139,45500 Kč16 278,91 Kč
37 901,33667 Kč23 704,01 Kč
57 668,38600 Kč38 341,93 Kč
Manufacturers Standard Package
Unit Price without VAT:8 560,04000 Kč
Unit Price with VAT:10 357,64840 Kč
Alternate Length
MULTI-PAIR 10COND 22AWG 1000'
In-Stock: 0
Unit Price: 49 494,60000 Kč
MULTI-PAIR 10COND 22AWG 500'
In-Stock: 0
Unit Price: 29 431,64000 Kč