8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2214C SL002

DigiKey Part Number
2214CSL002-ND
Manufacturer
Manufacturer Product Number
2214C SL002
Description
MULTI-PAIR 8CON 22AWG SLATE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
150 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.266" (6.76mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
50049,34698 Kč24 673,49 Kč
1 00049,23485 Kč49 234,85 Kč
Manufacturers Standard Package
Unit Price without VAT:49,34698 Kč
Unit Price with VAT:59,70985 Kč
Alternate Length
MULTI-PAIR 8CON 22AWG SLATE 100'
In-Stock: 5
Unit Price: 7 384,37000 Kč
MULTI-PAIR 8COND 22AWG 1000'
In-Stock: 1
Unit Price: 43 029,10000 Kč
MULTI-PAIR 8COND 22AWG
In-Stock: 0
Unit Price: 45,69984 Kč
MULTI-PAIR 8COND 22AWG SLATE
In-Stock: 0
Unit Price: 51,38757 Kč